
CSPSBULC3V3P6-TP | |
|---|---|
DigiKey Part Number | 353-CSPSBULC3V3P6-TPTR-ND - Tape & Reel (TR) 353-CSPSBULC3V3P6-TPCT-ND - Cut Tape (CT) 353-CSPSBULC3V3P6-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSPSBULC3V3P6-TP |
Description | TVS DIODE 3.3VWM 16.5V CSP16106 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 16.5V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount CSP1610-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 3.8V | |
Voltage - Clamping (Max) @ Ipp | 16.5V | |
Current - Peak Pulse (10/1000µs) | 12A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.4pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥90.00000 | ¥90 |
| 10 | ¥54.70000 | ¥547 |
| 100 | ¥34.70000 | ¥3,470 |
| 500 | ¥26.02800 | ¥13,014 |
| 1,000 | ¥23.22600 | ¥23,226 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥19.66100 | ¥58,983 |
| 6,000 | ¥17.86333 | ¥107,180 |
| 9,000 | ¥16.94700 | ¥152,523 |
| 15,000 | ¥15.91707 | ¥238,756 |
| 21,000 | ¥15.30686 | ¥321,444 |
| 30,000 | ¥14.71390 | ¥441,417 |
| Unit Price without JCT: | ¥90.00000 |
|---|---|
| Unit Price with JCT: | ¥99.00000 |

