


SMF43CAQ-TP | |
|---|---|
DigiKey Part Number | 353-SMF43CAQ-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF43CAQ-TP |
Description | TVS DIODE 43VWM 69.4VC SOD123FL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 2.88A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43V | |
Voltage - Breakdown (Min) | 47.8V | |
Voltage - Clamping (Max) @ Ipp | 69.4V | |
Current - Peak Pulse (10/1000µs) | 2.88A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥19.71240 | ¥49,281 |
| 5,000 | ¥17.89260 | ¥89,463 |
| 7,500 | ¥16.96467 | ¥127,235 |
| 12,500 | ¥15.92176 | ¥199,022 |
| 17,500 | ¥15.30400 | ¥267,820 |
| 25,000 | ¥14.70344 | ¥367,586 |
| 62,500 | ¥13.38571 | ¥836,607 |
| Unit Price without JCT: | ¥19.71240 |
|---|---|
| Unit Price with JCT: | ¥21.68364 |

