


SMA6J13CA-TP | |
---|---|
DigiKey Part Number | SMA6J13CA-TPMSTR-ND - Tape & Reel (TR) SMA6J13CA-TPMSCT-ND - Cut Tape (CT) SMA6J13CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J13CA-TP |
Description | TVS DIODE 13VWM 21.5VC DO214AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 27.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 27.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥57.00000 | ¥57 |
10 | ¥35.20000 | ¥352 |
100 | ¥22.08000 | ¥2,208 |
500 | ¥16.38200 | ¥8,191 |
1,000 | ¥14.53900 | ¥14,539 |
2,000 | ¥12.98600 | ¥25,972 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ¥11.30120 | ¥56,506 |
10,000 | ¥10.25820 | ¥102,582 |
15,000 | ¥9.72647 | ¥145,897 |
25,000 | ¥9.12880 | ¥228,220 |
35,000 | ¥8.77483 | ¥307,119 |
50,000 | ¥8.43072 | ¥421,536 |
125,000 | ¥7.67560 | ¥959,450 |
Unit Price without JCT: | ¥57.00000 |
---|---|
Unit Price with JCT: | ¥62.70000 |