


SM4H8.0A-TP | |
|---|---|
DigiKey Part Number | 353-SM4H8.0A-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM4H8.0A-TP |
Description | TVS DIODE 8VWM 13.6VC SOD123HL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 13.6V Clamp 29.41A Ipp Tvs Diode Surface Mount SOD-123HL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8V | |
Voltage - Breakdown (Min) | 8.89V | |
Voltage - Clamping (Max) @ Ipp | 13.6V | |
Current - Peak Pulse (10/1000µs) | 29.41A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123H | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥16.41120 | ¥41,028 |
| 5,000 | ¥14.84760 | ¥74,238 |
| 7,500 | ¥14.05093 | ¥105,382 |
| 12,500 | ¥13.15488 | ¥164,436 |
| 17,500 | ¥12.62411 | ¥220,922 |
| 25,000 | ¥12.10816 | ¥302,704 |
| 62,500 | ¥10.97565 | ¥685,978 |
| 125,000 | ¥10.59434 | ¥1,324,292 |
| Unit Price without JCT: | ¥16.41120 |
|---|---|
| Unit Price with JCT: | ¥18.05232 |

