


SM4H15A-TP | |
|---|---|
DigiKey Part Number | 353-SM4H15A-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM4H15A-TP |
Description | TVS DIODE 15VWM 24.4VC SOD123HL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 16.4A Ipp Tvs Diode Surface Mount SOD-123HL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 16.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123H | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥16.38000 | ¥40,950 |
| 5,000 | ¥14.81940 | ¥74,097 |
| 7,500 | ¥14.02413 | ¥105,181 |
| 12,500 | ¥13.12976 | ¥164,122 |
| 17,500 | ¥12.60006 | ¥220,501 |
| 25,000 | ¥12.08504 | ¥302,126 |
| 62,500 | ¥10.95470 | ¥684,669 |
| 125,000 | ¥10.57412 | ¥1,321,765 |
| Unit Price without JCT: | ¥16.38000 |
|---|---|
| Unit Price with JCT: | ¥18.01800 |

