


SK56AHE3-LTP | |
|---|---|
DigiKey Part Number | 353-SK56AHE3-LTPTR-ND - Tape & Reel (TR) 353-SK56AHE3-LTPCT-ND - Cut Tape (CT) 353-SK56AHE3-LTPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK56AHE3-LTP |
Description | DIODE SCHOTTKY 60V 5A DO214AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | 200pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥118.00000 | ¥118 |
| 10 | ¥73.00000 | ¥730 |
| 100 | ¥46.73000 | ¥4,673 |
| 500 | ¥35.42000 | ¥17,710 |
| 1,000 | ¥31.77000 | ¥31,770 |
| 2,000 | ¥28.69700 | ¥57,394 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥25.36720 | ¥126,836 |
| 10,000 | ¥23.30820 | ¥233,082 |
| 15,000 | ¥22.25913 | ¥333,887 |
| 25,000 | ¥21.08044 | ¥527,011 |
| 35,000 | ¥20.38240 | ¥713,384 |
| 50,000 | ¥19.70414 | ¥985,207 |
| Unit Price without JCT: | ¥118.00000 |
|---|---|
| Unit Price with JCT: | ¥129.80000 |

