
SK56AFLQ-TP | |
|---|---|
DigiKey Part Number | 353-SK56AFLQ-TPTR-ND - Tape & Reel (TR) 353-SK56AFLQ-TPCT-ND - Cut Tape (CT) 353-SK56AFLQ-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK56AFLQ-TP |
Description | DIODE SCHOTTKY 60V 5A DO221AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount DO-221AC (SMA-FL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | 215pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SMA-FL) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥128.00000 | ¥128 |
| 10 | ¥79.30000 | ¥793 |
| 100 | ¥50.97000 | ¥5,097 |
| 500 | ¥38.74800 | ¥19,374 |
| 1,000 | ¥34.80600 | ¥34,806 |
| 2,000 | ¥31.48700 | ¥62,974 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥27.89300 | ¥139,465 |
| 10,000 | ¥25.67050 | ¥256,705 |
| 15,000 | ¥24.53833 | ¥368,075 |
| 25,000 | ¥23.26632 | ¥581,658 |
| 35,000 | ¥22.51317 | ¥787,961 |
| 50,000 | ¥21.78112 | ¥1,089,056 |
| Unit Price without JCT: | ¥128.00000 |
|---|---|
| Unit Price with JCT: | ¥140.80000 |

