


SK36BHE3-LTP | |
|---|---|
DigiKey Part Number | 353-SK36BHE3-LTPTR-ND - Tape & Reel (TR) 353-SK36BHE3-LTPCT-ND - Cut Tape (CT) 353-SK36BHE3-LTPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK36BHE3-LTP |
Description | DIODE SCHOTTKY 60V 3A DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | 160pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥171.00000 | ¥171 |
| 10 | ¥106.50000 | ¥1,065 |
| 100 | ¥69.27000 | ¥6,927 |
| 500 | ¥53.28000 | ¥26,640 |
| 1,000 | ¥48.12800 | ¥48,128 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥41.57833 | ¥124,735 |
| 6,000 | ¥38.28000 | ¥229,680 |
| 9,000 | ¥36.59967 | ¥329,397 |
| 15,000 | ¥34.71173 | ¥520,676 |
| 21,000 | ¥33.59381 | ¥705,470 |
| 30,000 | ¥32.50757 | ¥975,227 |
| Unit Price without JCT: | ¥171.00000 |
|---|---|
| Unit Price with JCT: | ¥188.10000 |

