



SK3200B-LTP | |
|---|---|
DigiKey Part Number | SK3200B-LTPMSTR-ND - Tape & Reel (TR) SK3200B-LTPMSCT-ND - Cut Tape (CT) SK3200B-LTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK3200B-LTP |
Description | DIODE SCHOTTKY 200V 3A DO214AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 860 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥139.00000 | ¥139 |
| 10 | ¥96.50000 | ¥965 |
| 100 | ¥73.78000 | ¥7,378 |
| 500 | ¥57.06200 | ¥28,531 |
| 1,000 | ¥51.67300 | ¥51,673 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥43.22200 | ¥129,666 |
| 6,000 | ¥41.38117 | ¥248,287 |
| 9,000 | ¥41.12600 | ¥370,134 |
| 15,000 | ¥37.65273 | ¥564,791 |
| 21,000 | ¥37.32043 | ¥783,729 |
| Unit Price without JCT: | ¥139.00000 |
|---|---|
| Unit Price with JCT: | ¥152.90000 |











