


SK28-LTP | |
|---|---|
DigiKey Part Number | SK28-LTPMSTR-ND - Tape & Reel (TR) SK28-LTPMSCT-ND - Cut Tape (CT) SK28-LTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK28-LTP |
Description | DIODE SCHOTT 80V 2A DO214AA HSMB |
Customer Reference | |
Detailed Description | Diode 80 V 2A Surface Mount DO-214AA, HSMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 80 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA, HSMB | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥65.00000 | ¥65 |
| 10 | ¥39.30000 | ¥393 |
| 100 | ¥24.71000 | ¥2,471 |
| 500 | ¥18.33600 | ¥9,168 |
| 1,000 | ¥16.27000 | ¥16,270 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥9.71667 | ¥29,150 |
| 6,000 | ¥8.95683 | ¥53,741 |
| 9,000 | ¥8.93533 | ¥80,418 |
| 15,000 | ¥8.62640 | ¥129,396 |
| 21,000 | ¥8.59690 | ¥180,535 |
| 30,000 | ¥8.31073 | ¥249,322 |
| 75,000 | ¥8.24737 | ¥618,553 |
| 150,000 | ¥7.89949 | ¥1,184,924 |
| Unit Price without JCT: | ¥65.00000 |
|---|---|
| Unit Price with JCT: | ¥71.50000 |



