SK154-TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥154.25833
Datasheet

Similar


Microchip Technology
In Stock: 5,045
Unit Price: ¥257.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 28,718
Unit Price: ¥51.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ¥131.00000
Datasheet

Similar


Comchip Technology
In Stock: 79,241
Unit Price: ¥113.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥288.61167
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥164.21100
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥167.52833
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥82.93433
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥227.24167
Datasheet

Similar


onsemi
In Stock: 120,896
Unit Price: ¥111.00000
Datasheet

Similar


onsemi
In Stock: 34,127
Unit Price: ¥68.00000
Datasheet

Similar


onsemi
In Stock: 19,471
Unit Price: ¥114.00000
Datasheet

Similar


STMicroelectronics
In Stock: 1,633
Unit Price: ¥66.00000
Datasheet
Diode 40 V 15A Surface Mount DO-214AB (HSMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 15A Surface Mount DO-214AB (HSMC)
DO-214AB, SMC BIDIRECT
Micro Commercial Components Corporate Video

SK154-TP

DigiKey Part Number
SK154-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SK154-TP
Description
DIODE SCHOTTKY 40V 15A DO214AB
Customer Reference
Detailed Description
Diode 40 V 15A Surface Mount DO-214AB (HSMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 40 V
Capacitance @ Vr, F
500pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (HSMC)
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes