


SIX3139KA-TP | |
|---|---|
DigiKey Part Number | 353-SIX3139KA-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIX3139KA-TP |
Description | MOSFET 2P-CH 20V 0.6A SOT563 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 600mA 150mW (Ta) Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 600mA | |
Rds On (Max) @ Id, Vgs | 850mOhm @ 500mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.86nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 40pF @ 16V | |
Power - Max | 150mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥8.60133 | ¥25,804 |
| 6,000 | ¥7.71400 | ¥46,284 |
| 9,000 | ¥7.26133 | ¥65,352 |
| 15,000 | ¥6.75227 | ¥101,284 |
| 21,000 | ¥6.45071 | ¥135,465 |
| 30,000 | ¥6.15730 | ¥184,719 |
| 75,000 | ¥5.51327 | ¥413,495 |
| 150,000 | ¥5.11527 | ¥767,290 |
| 300,000 | ¥4.85165 | ¥1,455,495 |
| Unit Price without JCT: | ¥8.60133 |
|---|---|
| Unit Price with JCT: | ¥9.46146 |

