Diode Array 1 Pair Common Cathode 650 V 20A Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SICPT4060DY-BP

DigiKey Part Number
353-SICPT4060DY-BPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SICPT4060DY-BP
Description
DIODE ARR SIC 650V 20A TO-247AB
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 650 V 20A Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
SiC (Silicon Carbide) Schottky
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io) (per Diode)
20A
Voltage - Forward (Vf) (Max) @ If
1.55 V @ 20 A
Speed
No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
25 µA @ 650 V
Operating Temperature - Junction
-55°C ~ 175°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247AB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800¥1,389.72722¥2,501,509
Manufacturers Standard Package
Unit Price without JCT:¥1,389.72722
Unit Price with JCT:¥1,528.69994