


SIC15120Y-BP | |
|---|---|
DigiKey Part Number | 353-SIC15120Y-BPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIC15120Y-BP |
Description | DIODE SIL CARB 1200V 15A TO220AC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 15A Through Hole TO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 1.45 V @ 15 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 25 µA @ 1200 V | |
Capacitance @ Vr, F | 1552pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥951.41260 | ¥4,757,063 |
| Unit Price without JCT: | ¥951.41260 |
|---|---|
| Unit Price with JCT: | ¥1,046.55386 |

