


SI240N03UK-TP | |
|---|---|
DigiKey Part Number | 353-SI240N03UK-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI240N03UK-TP |
Description | N-CHANNEL MOSFET,SOT-23 |
Customer Reference | |
Detailed Description | N-Channel 30 V 1.44A (Ta) 860mW (Tj) Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 0.9 nC @ 4.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±10V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 56.5 pF @ 15 V |
FET Type | Power Dissipation (Max) 860mW (Tj) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 240mOhm @ 1.4A, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥5.52900 | ¥16,587 |
| 6,000 | ¥4.91183 | ¥29,471 |
| 9,000 | ¥4.59689 | ¥41,372 |
| 15,000 | ¥4.24213 | ¥63,632 |
| 21,000 | ¥4.03190 | ¥84,670 |
| 30,000 | ¥3.82730 | ¥114,819 |
| Unit Price without JCT: | ¥5.52900 |
|---|---|
| Unit Price with JCT: | ¥6.08190 |

