2 DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 DFN

ESD0512LB-TP

DigiKey Part Number
353-ESD0512LB-TPTR-ND - Tape & Reel (TR)
353-ESD0512LB-TPCT-ND - Cut Tape (CT)
353-ESD0512LB-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD0512LB-TP
Description
TVS DIODE 5VWM 20VC 2DFN1006
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
20V (Typ) Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN1006
Datasheet
 Datasheet
EDA/CAD Models
ESD0512LB-TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
11V
Voltage - Clamping (Max) @ Ipp
20V (Typ)
Current - Peak Pulse (10/1000µs)
10A (8/20µs)
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
30pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,967
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥54.00000¥54
10¥33.60000¥336
100¥21.04000¥2,104
500¥15.59000¥7,795
1,000¥13.82700¥13,827
2,000¥12.33850¥24,677
5,000¥10.72500¥53,625
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥9.72630¥97,263
20,000¥8.88585¥177,717
30,000¥8.45750¥253,725
50,000¥7.97618¥398,809
70,000¥7.69114¥538,380
100,000¥7.41406¥741,406
Manufacturers Standard Package
Unit Price without JCT:¥54.00000
Unit Price with JCT:¥59.40000