


SDB204-TP | |
|---|---|
DigiKey Part Number | SDB204-TPMSTR-ND - Tape & Reel (TR) SDB204-TPMSCT-ND - Cut Tape (CT) SDB204-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDB204-TP |
Description | BRIDGE RECT 1PHASE 400V 2A SDB-1 |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Surface Mount SDB-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 400 V | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 2 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | SDB-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥141.00000 | ¥141 |
| 10 | ¥87.70000 | ¥877 |
| 100 | ¥56.81000 | ¥5,681 |
| 500 | ¥43.50000 | ¥21,750 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥37.01733 | ¥55,526 |
| 3,000 | ¥33.74967 | ¥101,249 |
| 4,500 | ¥32.08444 | ¥144,380 |
| 7,500 | ¥30.21267 | ¥226,595 |
| 10,500 | ¥29.10410 | ¥305,593 |
| 15,000 | ¥28.02660 | ¥420,399 |
| 37,500 | ¥26.53896 | ¥995,211 |
| Unit Price without JCT: | ¥141.00000 |
|---|---|
| Unit Price with JCT: | ¥155.10000 |

