Diode 60 V 15mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 15mA Surface Mount SOD-323
SOD 323
Micro Commercial Components Corporate Video

SD101AWS-TP

DigiKey Part Number
SD101AWSTPMSTR-ND - Tape & Reel (TR)
SD101AWSTPMSCT-ND - Cut Tape (CT)
SD101AWSTPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD101AWS-TP
Description
DIODE SCHOTTKY 60V 15MA SOD323
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Diode 60 V 15mA Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
SD101AWS-TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
15mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
1 ns
Current - Reverse Leakage @ Vr
200 nA @ 50 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 405
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥9.10000¥91
100¥7.86000¥786
500¥7.02000¥3,510
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥5.91167¥17,735
6,000¥5.67267¥34,036
9,000¥5.62622¥50,636
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000