Direct
Similar
Similar
Similar



P6KE6.8CA-TP | |
|---|---|
DigiKey Part Number | P6KE6.8CA-TPMSTR-ND - Tape & Reel (TR) P6KE6.8CA-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE6.8CA-TP |
Description | TVS DIODE 5.8VWM 10.5VC DO15 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 57A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.8V | |
Voltage - Breakdown (Min) | 6.45V | |
Voltage - Clamping (Max) @ Ipp | 10.5V | |
Current - Peak Pulse (10/1000µs) | 57A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥38.00000 | ¥38 |
| 10 | ¥30.90000 | ¥309 |
| 100 | ¥23.72000 | ¥2,372 |
| 500 | ¥16.42000 | ¥8,210 |
| 1,000 | ¥15.59200 | ¥15,592 |
| 2,000 | ¥14.62950 | ¥29,259 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥14.14200 | ¥56,568 |
| Unit Price without JCT: | ¥38.00000 |
|---|---|
| Unit Price with JCT: | ¥41.80000 |







