


MUR6060BH-BP | |
|---|---|
DigiKey Part Number | 353-MUR6060BH-BP-ND |
Manufacturer | |
Manufacturer Product Number | MUR6060BH-BP |
Description | DIODE STANDARD 600V 60A TO247AD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 60A Through Hole TO-247AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 60A | |
Voltage - Forward (Vf) (Max) @ If | 2.4 V @ 60 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 70 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 400pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247AD | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥741.00000 | ¥741 |
| 30 | ¥408.10000 | ¥12,243 |
| 120 | ¥334.70833 | ¥40,165 |
| 510 | ¥280.88627 | ¥143,252 |
| 1,020 | ¥261.23529 | ¥266,460 |
| 2,010 | ¥245.04527 | ¥492,541 |
| 5,010 | ¥234.73693 | ¥1,176,032 |
| Unit Price without JCT: | ¥741.00000 |
|---|---|
| Unit Price with JCT: | ¥815.10000 |

