
MMSZ5260BHE3-TP | |
|---|---|
DigiKey Part Number | 353-MMSZ5260BHE3-TPTR-ND - Tape & Reel (TR) 353-MMSZ5260BHE3-TPCT-ND - Cut Tape (CT) 353-MMSZ5260BHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5260BHE3-TP |
Description | DIODE ZENER 43V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 43 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 93 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 100 nA @ 33 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5260B | Good-Ark Semiconductor | 5,980 | 4786-MMSZ5260BCT-ND | ¥22.00000 | Parametric Equivalent |
| MMSZ5260B-AU_R1_000A1 | Panjit International Inc. | 2,970 | 3757-MMSZ5260B-AU_R1_000A1CT-ND | ¥25.00000 | Parametric Equivalent |
| MMSZ5260B_R1_00001 | Panjit International Inc. | 2,927 | 3757-MMSZ5260B_R1_00001CT-ND | ¥18.00000 | Parametric Equivalent |
| Cut Tape (CT) & Digi-Reel®: | 3120 |
| Tape & Reel (TR): | 3120 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥43.00000 | ¥43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥10.10867 | ¥30,326 |
| 6,000 | ¥9.06900 | ¥54,414 |
| 9,000 | ¥8.53867 | ¥76,848 |
| 15,000 | ¥7.94200 | ¥119,130 |
| 21,000 | ¥7.58857 | ¥159,360 |
| 30,000 | ¥7.24487 | ¥217,346 |
| Unit Price without JCT: | ¥43.00000 |
|---|---|
| Unit Price with JCT: | ¥47.30000 |

