MMDT5401-TP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 1,775
Unit Price: ¥61.00000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 3,000
Unit Price: ¥73.00000
Datasheet
Bipolar (BJT) Transistor Array 2 PNP (Dual) 150V 200mA 300MHz 200mW Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor Array 2 PNP (Dual) 150V 200mA 300MHz 200mW Surface Mount SOT-363
SOT 363
Micro Commercial Components Corporate Video

MMDT5401-TP

DigiKey Part Number
MMDT5401-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMDT5401-TP
Description
TRANS 2PNP 150V 200MA SOT-363
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 PNP (Dual) 150V 200mA 300MHz 200mW Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
2 PNP (Dual)
Current - Collector (Ic) (Max)
200mA
Voltage - Collector Emitter Breakdown (Max)
150V
Vce Saturation (Max) @ Ib, Ic
500mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 10mA, 5V
Power - Max
200mW
Frequency - Transition
300MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥13.12967¥39,389
6,000¥11.86133¥71,168
9,000¥11.21456¥100,931
15,000¥10.48740¥157,311
21,000¥10.05667¥211,190
30,000¥9.63790¥289,137
75,000¥8.71864¥653,898
150,000¥8.29343¥1,244,014
Manufacturers Standard Package
Unit Price without JCT:¥13.12967
Unit Price with JCT:¥14.44264