Diode Array 1 Pair Series Connection 1600 V 120A Chassis Mount D1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Series Connection 1600 V 120A Chassis Mount D1
Micro Commercial Components Corporate Video

MD120C16D1-BP

DigiKey Part Number
MD120C16D1-BPMS-ND
Manufacturer
Manufacturer Product Number
MD120C16D1-BP
Description
DIODE MODULE GP 1600V 120A D1
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 1600 V 120A Chassis Mount D1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tray
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
1600 V
Current - Average Rectified (Io) (per Diode)
120A
Voltage - Forward (Vf) (Max) @ If
1.35 V @ 300 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
6 mA @ 1600 V
Operating Temperature - Junction
-40°C ~ 150°C
Mounting Type
Chassis Mount
Package / Case
D1
Supplier Device Package
D1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in JPY
Tray
QuantityUnit PriceExt Price
1¥7,377.00000¥7,377
10¥5,523.30000¥55,233
100¥4,817.64000¥481,764
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥7,377.00000
Unit Price with JCT:¥8,114.70000