N-Channel 600 V 4.5A (Tj) 1.25W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 4.5A (Tj) 1.25W (Tc) Surface Mount DPAK
Micro Commercial Components Corporate Video

MCU05N60A-TP

DigiKey Part Number
MCU05N60A-TPMSTR-ND - Tape & Reel (TR)
MCU05N60A-TPMSCT-ND - Cut Tape (CT)
MCU05N60A-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCU05N60A-TP
Description
MOSFET N-CH 600V 4.5A DPAK
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 4.5A (Tj) 1.25W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2.5Ohm @ 2.25A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
670 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1.25W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,489
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥267.00000¥267
10¥168.50000¥1,685
100¥112.56000¥11,256
500¥88.52400¥44,262
1,000¥80.79000¥80,790
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500¥72.41680¥181,042
5,000¥67.24300¥336,215
7,500¥64.60827¥484,562
12,500¥64.27408¥803,426
Manufacturers Standard Package
Unit Price without JCT:¥267.00000
Unit Price with JCT:¥293.70000