
MCQD08N03B-TP | |
|---|---|
DigiKey Part Number | 353-MCQD08N03B-TPTR-ND - Tape & Reel (TR) 353-MCQD08N03B-TPCT-ND - Cut Tape (CT) 353-MCQD08N03B-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCQD08N03B-TP |
Description | MOSFET 2N-CH 30V 8A 8SOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 8A (Ta) 1.6W (Tj) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 8A (Ta) | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16.3nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 580pF @ 15V | |
Power - Max | 1.6W (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥98.00000 | ¥98 |
| 10 | ¥60.70000 | ¥607 |
| 100 | ¥38.59000 | ¥3,859 |
| 500 | ¥29.05600 | ¥14,528 |
| 1,000 | ¥25.98000 | ¥25,980 |
| 2,000 | ¥23.38800 | ¥46,776 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥21.20525 | ¥84,821 |
| 8,000 | ¥19.36825 | ¥154,946 |
| 12,000 | ¥18.43217 | ¥221,186 |
| 20,000 | ¥17.38025 | ¥347,605 |
| 28,000 | ¥16.75721 | ¥469,202 |
| 40,000 | ¥16.15170 | ¥646,068 |
| Unit Price without JCT: | ¥98.00000 |
|---|---|
| Unit Price with JCT: | ¥107.80000 |

