



SM3.3H-TP | |
|---|---|
DigiKey Part Number | 353-SM3.3H-TPTR-ND - Tape & Reel (TR) 353-SM3.3H-TPCT-ND - Cut Tape (CT) 353-SM3.3H-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM3.3H-TP |
Description | TVS DIODE 3.3VWM 12.5VC SOT23 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12.5V Clamp 40A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 3.5V | |
Voltage - Clamping (Max) @ Ipp | 12.5V | |
Current - Peak Pulse (10/1000µs) | 40A (8/20µs) | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 260pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥76.00000 | ¥76 |
| 10 | ¥46.50000 | ¥465 |
| 100 | ¥29.38000 | ¥2,938 |
| 500 | ¥21.92000 | ¥10,960 |
| 1,000 | ¥19.50500 | ¥19,505 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥16.43300 | ¥49,299 |
| 6,000 | ¥14.88350 | ¥89,301 |
| 9,000 | ¥14.09322 | ¥126,839 |
| 15,000 | ¥13.20520 | ¥198,078 |
| 21,000 | ¥12.67919 | ¥266,263 |
| 30,000 | ¥12.16767 | ¥365,030 |
| Unit Price without JCT: | ¥76.00000 |
|---|---|
| Unit Price with JCT: | ¥83.60000 |











