N-Channel 30 V 100mA 150mW Surface Mount SOT-723
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 100mA 150mW Surface Mount SOT-723
SOT 723

MC3541-TP

DigiKey Part Number
353-MC3541-TP-ND
Manufacturer
Manufacturer Product Number
MC3541-TP
Description
Interface
Customer Reference
Detailed Description
N-Channel 30 V 100mA 150mW Surface Mount SOT-723
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4V
Rds On (Max) @ Id, Vgs
8Ohm @ 10mA, 4V
Vgs(th) (Max) @ Id
1.5V @ 100µA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
13 pF @ 5 V
FET Feature
-
Power Dissipation (Max)
150mW
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-723
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.