
MCQD08N03B-TP | |
|---|---|
DigiKey Part Number | 353-MCQD08N03B-TPTR-ND - Tape & Reel (TR) 353-MCQD08N03B-TPCT-ND - Cut Tape (CT) 353-MCQD08N03B-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCQD08N03B-TP |
Description | MOSFET 2N-CH 30V 8A 8SOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 8A (Ta) 1.6W (Tj) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 8A (Ta) | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16.3nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 580pF @ 15V | |
Power - Max | 1.6W (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥91.00000 | ¥91 |
| 10 | ¥56.60000 | ¥566 |
| 100 | ¥35.99000 | ¥3,599 |
| 500 | ¥27.10200 | ¥13,551 |
| 1,000 | ¥24.23500 | ¥24,235 |
| 2,000 | ¥21.81600 | ¥43,632 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥19.78025 | ¥79,121 |
| 8,000 | ¥18.06675 | ¥144,534 |
| 12,000 | ¥17.19350 | ¥206,322 |
| 20,000 | ¥16.21225 | ¥324,245 |
| 28,000 | ¥15.63114 | ¥437,672 |
| 40,000 | ¥15.06630 | ¥602,652 |
| 100,000 | ¥14.51349 | ¥1,451,349 |
| Unit Price without JCT: | ¥91.00000 |
|---|---|
| Unit Price with JCT: | ¥100.10000 |

