Diode 60 V 8A Surface Mount TO-277
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 8A Surface Mount TO-277
TO277

MBR8U60-TP

DigiKey Part Number
353-MBR8U60-TPTR-ND - Tape & Reel (TR)
353-MBR8U60-TPCT-ND - Cut Tape (CT)
353-MBR8U60-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBR8U60-TP
Description
DIODE SCHOTTKY 60V 8A TO277
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 60 V 8A Surface Mount TO-277
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 45 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-277
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,829
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥181.00000¥181
10¥112.60000¥1,126
100¥73.78000¥7,378
500¥57.06200¥28,531
1,000¥51.67300¥51,673
2,000¥47.13900¥94,278
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥43.32450¥173,298
8,000¥40.11700¥320,936
12,000¥38.48325¥461,799
20,000¥37.32040¥746,408
Manufacturers Standard Package
Unit Price without JCT:¥181.00000
Unit Price with JCT:¥199.10000