


AZ23B33HE3-TP | |
|---|---|
DigiKey Part Number | 353-AZ23B33HE3-TPTR-ND - Tape & Reel (TR) 353-AZ23B33HE3-TPCT-ND - Cut Tape (CT) 353-AZ23B33HE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ23B33HE3-TP |
Description | DIODE ZENER ARRAY 33V SOT-23 |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 33 V 300 mW ±2.06% SOT-23 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 23.1 V |
Manufacturer MCC (Micro Commercial Components) | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) 33 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Tolerance ±2.06% | Supplier Device Package SOT-23 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 80 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥71.00000 | ¥71 |
| 10 | ¥43.50000 | ¥435 |
| 100 | ¥27.32000 | ¥2,732 |
| 500 | ¥20.29800 | ¥10,149 |
| 1,000 | ¥18.02400 | ¥18,024 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥15.12800 | ¥45,384 |
| 6,000 | ¥13.66650 | ¥81,999 |
| 9,000 | ¥12.92144 | ¥116,293 |
| 15,000 | ¥12.08360 | ¥181,254 |
| 21,000 | ¥11.58724 | ¥243,332 |
| 30,000 | ¥11.10473 | ¥333,142 |
| Unit Price without JCT: | ¥71.00000 |
|---|---|
| Unit Price with JCT: | ¥78.10000 |

