
GBJ15L06-BP | |
|---|---|
DigiKey Part Number | 353-GBJ15L06-BP-ND |
Manufacturer | |
Manufacturer Product Number | GBJ15L06-BP |
Description | BRIDGE RECT 1PHASE 600V 15A GBJ |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole GBJ |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 15 A |
Manufacturer MCC (Micro Commercial Components) | Voltage - Forward (Vf) (Max) @ If 920 mV @ 7.5 A |
Series | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tube | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, GBJ |
Technology Standard | Supplier Device Package GBJ |
Voltage - Peak Reverse (Max) 600 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥715.00000 | ¥715 |
| 10 | ¥468.30000 | ¥4,683 |
| 100 | ¥327.87000 | ¥32,787 |
| 500 | ¥267.90200 | ¥133,951 |
| 1,500 | ¥238.82533 | ¥358,238 |
| 3,000 | ¥224.20100 | ¥672,603 |
| 6,000 | ¥211.91317 | ¥1,271,479 |
| Unit Price without JCT: | ¥715.00000 |
|---|---|
| Unit Price with JCT: | ¥786.50000 |

