


FR505GP-TP | |
|---|---|
DigiKey Part Number | FR505GP-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FR505GP-TP |
Description | DIODE STANDARD 600V 5A DO201AD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 5A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.35 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 250 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 65pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | ¥43.43833 | ¥52,126 |
| 2,400 | ¥39.59958 | ¥95,039 |
| 3,600 | ¥37.64306 | ¥135,515 |
| 6,000 | ¥35.44450 | ¥212,667 |
| 8,400 | ¥34.14226 | ¥286,795 |
| 12,000 | ¥32.87683 | ¥394,522 |
| 30,000 | ¥31.10033 | ¥933,010 |
| Unit Price without JCT: | ¥43.43833 |
|---|---|
| Unit Price with JCT: | ¥47.78216 |


