
ESDULC5V0PHWF-TP | |
|---|---|
DigiKey Part Number | 353-ESDULC5V0PHWF-TPTR-ND - Tape & Reel (TR) 353-ESDULC5V0PHWF-TPCT-ND - Cut Tape (CT) 353-ESDULC5V0PHWF-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDULC5V0PHWF-TP |
Description | TVS DIODE 5VWM 20VC DFN20105 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank DFN2010-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 50W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.3pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 5-UFDFN | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥93.00000 | ¥93 |
| 10 | ¥60.00000 | ¥600 |
| 100 | ¥38.28000 | ¥3,828 |
| 500 | ¥28.89400 | ¥14,447 |
| 1,000 | ¥25.86200 | ¥25,862 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥21.89467 | ¥65,684 |
| 6,000 | ¥19.90417 | ¥119,425 |
| 9,000 | ¥18.07967 | ¥162,717 |
| 15,000 | ¥17.95573 | ¥269,336 |
| 21,000 | ¥17.71814 | ¥372,081 |
| 30,000 | ¥15.75750 | ¥472,725 |
| Unit Price without JCT: | ¥93.00000 |
|---|---|
| Unit Price with JCT: | ¥102.30000 |

