
ESDSBL5V0LTB-TP | |
|---|---|
DigiKey Part Number | 353-ESDSBL5V0LTB-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESDSBL5V0LTB-TP |
Description | TVS DIODE 5VWM 12VC DFN10063 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.3V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 8A (8/20µs) | |
Power - Peak Pulse | 96W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 10pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-101, SOT-883 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥6.55510 | ¥65,551 |
| 20,000 | ¥5.94275 | ¥118,855 |
| 30,000 | ¥5.63047 | ¥168,914 |
| 50,000 | ¥5.27946 | ¥263,973 |
| 70,000 | ¥5.07157 | ¥355,010 |
| 100,000 | ¥4.86947 | ¥486,947 |
| 250,000 | ¥4.42594 | ¥1,106,485 |
| Unit Price without JCT: | ¥6.55510 |
|---|---|
| Unit Price with JCT: | ¥7.21061 |

