


ESDH5V0D5-TP | |
|---|---|
DigiKey Part Number | ESDH5V0D5-TPMSTR-ND - Tape & Reel (TR) ESDH5V0D5-TPMSCT-ND - Cut Tape (CT) ESDH5V0D5-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDH5V0D5-TP |
Description | TVS DIODE 5VWM 14VC SOD523 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 14V Clamp 22A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 14V | |
Current - Peak Pulse (10/1000µs) | 22A (8/20µs) | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 160pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥38.00000 | ¥38 |
| 10 | ¥23.70000 | ¥237 |
| 100 | ¥14.76000 | ¥1,476 |
| 500 | ¥10.81800 | ¥5,409 |
| 1,000 | ¥9.53700 | ¥9,537 |
| 2,000 | ¥8.45700 | ¥16,914 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ¥6.77588 | ¥54,207 |
| 16,000 | ¥6.12850 | ¥98,056 |
| 24,000 | ¥5.79842 | ¥139,162 |
| 40,000 | ¥5.42730 | ¥217,092 |
| 56,000 | ¥5.20746 | ¥291,618 |
| 80,000 | ¥4.99379 | ¥399,503 |
| 200,000 | ¥4.52476 | ¥904,952 |
| Unit Price without JCT: | ¥38.00000 |
|---|---|
| Unit Price with JCT: | ¥41.80000 |






