
10170436-11004KLF | |
|---|---|
DigiKey Part Number | 609-10170436-11004KLFTR-ND - Tape & Reel (TR) 609-10170436-11004KLFCT-ND - Cut Tape (CT) 609-10170436-11004KLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10170436-11004KLF |
Description | MICROSPACE HIGH VOLTAGE SELECTIV |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 10 position 0.150" (3.81mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10170436-11004KLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | 4 | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.350" (8.89mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 3.00µin (0.076µm) | |
Contact Finish - Post | - | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 130°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Orange | |
Current Rating (Amps) | 4A | |
Voltage Rating | 400V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |

