



DTC143ECA-TP | |
|---|---|
DigiKey Part Number | DTC143ECA-TPMSTR-ND - Tape & Reel (TR) DTC143ECA-TPMSCT-ND - Cut Tape (CT) DTC143ECA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC143ECA-TP |
Description | TRANS PREBIAS NPN 50V SOT23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 4.7 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥23.00000 | ¥23 |
| 10 | ¥13.80000 | ¥138 |
| 100 | ¥8.49000 | ¥849 |
| 500 | ¥6.14000 | ¥3,070 |
| 1,000 | ¥5.37400 | ¥5,374 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥4.39400 | ¥13,182 |
| 6,000 | ¥3.89817 | ¥23,389 |
| 9,000 | ¥3.64489 | ¥32,804 |
| 15,000 | ¥3.35993 | ¥50,399 |
| 21,000 | ¥3.19100 | ¥67,011 |
| 30,000 | ¥3.02660 | ¥90,798 |
| 75,000 | ¥2.66540 | ¥199,905 |
| 150,000 | ¥2.44201 | ¥366,301 |
| 300,000 | ¥2.25413 | ¥676,239 |
| Unit Price without JCT: | ¥23.00000 |
|---|---|
| Unit Price with JCT: | ¥25.30000 |



