Parametric Equivalent



BZT52C3V3SL-TP | |
|---|---|
DigiKey Part Number | 353-BZT52C3V3SL-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52C3V3SL-TP |
Description | ZENER,SOD-323 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 85 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥3.25667 | ¥9,770 |
| 6,000 | ¥2.87650 | ¥17,259 |
| 9,000 | ¥2.68211 | ¥24,139 |
| 15,000 | ¥2.46327 | ¥36,949 |
| 21,000 | ¥2.33348 | ¥49,003 |
| 30,000 | ¥2.20717 | ¥66,215 |
| 75,000 | ¥1.92952 | ¥144,714 |
| 150,000 | ¥1.75772 | ¥263,658 |
| 300,000 | ¥1.61321 | ¥483,963 |
| Unit Price without JCT: | ¥3.25667 |
|---|---|
| Unit Price with JCT: | ¥3.58234 |


