


BZT52C36SHE3-TP | |
|---|---|
DigiKey Part Number | 353-BZT52C36SHE3-TPTR-ND - Tape & Reel (TR) 353-BZT52C36SHE3-TPCT-ND - Cut Tape (CT) 353-BZT52C36SHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C36SHE3-TP |
Description | DIODE ZENER 36V 200MW SOD323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 200 mW ±5% Surface Mount SOD-323 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 25.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥43.00000 | ¥43 |
| 10 | ¥26.60000 | ¥266 |
| 100 | ¥16.54000 | ¥1,654 |
| 500 | ¥12.12200 | ¥6,061 |
| 1,000 | ¥10.69200 | ¥10,692 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥8.86867 | ¥26,606 |
| 6,000 | ¥7.94783 | ¥47,687 |
| 9,000 | ¥7.47778 | ¥67,300 |
| 15,000 | ¥6.94913 | ¥104,237 |
| 21,000 | ¥6.63581 | ¥139,352 |
| 30,000 | ¥6.33113 | ¥189,934 |
| Unit Price without JCT: | ¥43.00000 |
|---|---|
| Unit Price with JCT: | ¥47.30000 |

