
BZT52B4V3HE3-TP | |
|---|---|
DigiKey Part Number | 353-BZT52B4V3HE3-TPTR-ND - Tape & Reel (TR) 353-BZT52B4V3HE3-TPCT-ND - Cut Tape (CT) 353-BZT52B4V3HE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B4V3HE3-TP |
Description | DIODE ZENER 4.3V 410MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 410 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 95 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 5 µA @ 1 V |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥43.00000 | ¥43 |
| 10 | ¥26.40000 | ¥264 |
| 100 | ¥16.42000 | ¥1,642 |
| 500 | ¥12.01800 | ¥6,009 |
| 1,000 | ¥10.58900 | ¥10,589 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥8.76800 | ¥26,304 |
| 6,000 | ¥7.84733 | ¥47,084 |
| 9,000 | ¥7.37756 | ¥66,398 |
| 15,000 | ¥6.84927 | ¥102,739 |
| 21,000 | ¥6.53614 | ¥137,259 |
| 30,000 | ¥6.23167 | ¥186,950 |
| Unit Price without JCT: | ¥43.00000 |
|---|---|
| Unit Price with JCT: | ¥47.30000 |

