Zener Diode 24 V 200 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 24 V 200 mW ±2% Surface Mount SOD-323
SOD 323

BZT52B24JSHE3-TP

DigiKey Part Number
353-BZT52B24JSHE3-TPTR-ND - Tape & Reel (TR)
353-BZT52B24JSHE3-TPCT-ND - Cut Tape (CT)
353-BZT52B24JSHE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52B24JSHE3-TP
Description
DIODE ZENER 24V 200MW SOD323
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 24 V 200 mW ±2% Surface Mount SOD-323
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
200 mW
Impedance (Max) (Zzt)
65 Ohms
Current - Reverse Leakage @ Vr
45 nA @ 16.8 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,400
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥50.00000¥50
10¥29.90000¥299
100¥18.68000¥1,868
500¥13.74600¥6,873
1,000¥12.14800¥12,148
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥10.10800¥30,324
6,000¥9.07783¥54,467
9,000¥8.55267¥76,974
15,000¥7.96173¥119,426
21,000¥7.61162¥159,844
30,000¥7.27123¥218,137
Manufacturers Standard Package
Unit Price without JCT:¥50.00000
Unit Price with JCT:¥55.00000