Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



BZX84C2V7WHE3-TP | |
|---|---|
DigiKey Part Number | 353-BZX84C2V7WHE3-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84C2V7WHE3-TP |
Description | DIODE ZENER 2.7V 200MW SOT323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 200 mW ±7.41% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±7.41% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥7.60933 | ¥22,828 |
| 6,000 | ¥6.81050 | ¥40,863 |
| 9,000 | ¥6.40311 | ¥57,628 |
| 15,000 | ¥5.94453 | ¥89,168 |
| 21,000 | ¥5.67276 | ¥119,128 |
| 30,000 | ¥5.40853 | ¥162,256 |
| 75,000 | ¥4.82819 | ¥362,114 |
| 150,000 | ¥4.46953 | ¥670,430 |
| 300,000 | ¥4.16804 | ¥1,250,412 |
| Unit Price without JCT: | ¥7.60933 |
|---|---|
| Unit Price with JCT: | ¥8.37026 |



