EMVA160ADA470ME55G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: ¥18.78100
Datasheet

Direct


KEMET
In Stock: 1,089
Unit Price: ¥48.00000
Datasheet

Direct


Elna America
In Stock: 2,540
Unit Price: ¥50.00000
Datasheet

Direct


Nichicon
In Stock: 607
Unit Price: ¥88.00000
Datasheet

Direct


Nichicon
In Stock: 2,789
Unit Price: ¥58.00000
Datasheet

Upgrade


Würth Elektronik
In Stock: 46,232
Unit Price: ¥33.00000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥11.78380
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥11.27980
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥11.27980
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥10.31205
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥12.10360
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 234
Unit Price: ¥81.00000
Datasheet

Similar


Panasonic Industry
In Stock: 8,243
Unit Price: ¥71.00000
Datasheet

Similar


Panasonic Industry
In Stock: 8,869
Unit Price: ¥65.00000
Datasheet
47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVA160ADA470ME55G

DigiKey Part Number
565-2088-2-ND - Tape & Reel (TR)
565-2088-1-ND - Cut Tape (CT)
565-2088-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMVA160ADA470ME55G
Description
CAP ALUM 47UF 20% 16V SMD
Customer Reference
Detailed Description
47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EMVA160ADA470ME55G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
44 mA @ 120 Hz
Ripple Current @ High Frequency
47.52 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.205" (5.20mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes