Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




BAS70WT-TP | |
|---|---|
DigiKey Part Number | BAS70WT-TPTR-ND - Tape & Reel (TR) BAS70WT-TPCT-ND - Cut Tape (CT) BAS70WT-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70WT-TP |
Description | DIODE SCHOTTKY 70V 70MA SOT323 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 70 V 70mA Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) | 70mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-323 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥40.00000 | ¥40 |
| 10 | ¥21.40000 | ¥214 |
| 100 | ¥11.56000 | ¥1,156 |
| 500 | ¥9.79600 | ¥4,898 |
| 1,000 | ¥8.21500 | ¥8,215 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥5.86333 | ¥17,590 |
| 6,000 | ¥4.47850 | ¥26,871 |
| 9,000 | ¥4.27244 | ¥38,452 |
| 15,000 | ¥4.13853 | ¥62,078 |
| 21,000 | ¥3.49657 | ¥73,428 |
| 30,000 | ¥3.24743 | ¥97,423 |
| Unit Price without JCT: | ¥40.00000 |
|---|---|
| Unit Price with JCT: | ¥44.00000 |



