



SI3401AHE3-TP | |
|---|---|
DigiKey Part Number | 353-SI3401AHE3-TPTR-ND - Tape & Reel (TR) 353-SI3401AHE3-TPCT-ND - Cut Tape (CT) 353-SI3401AHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI3401AHE3-TP |
Description | P-CHANNEL MOSFET,SOT-23 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 4.4A 1.2W Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 4.2A, 10V | |
Vgs(th) (Max) @ Id | 1.3V @ 250µA | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 1050 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.2W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥63.00000 | ¥63 |
| 10 | ¥39.10000 | ¥391 |
| 100 | ¥24.60000 | ¥2,460 |
| 500 | ¥18.28600 | ¥9,143 |
| 1,000 | ¥16.24700 | ¥16,247 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥13.65000 | ¥40,950 |
| 6,000 | ¥12.33983 | ¥74,039 |
| 9,000 | ¥11.67167 | ¥105,045 |
| 15,000 | ¥10.92053 | ¥163,808 |
| 21,000 | ¥10.47552 | ¥219,986 |
| 30,000 | ¥10.04300 | ¥301,290 |
| 75,000 | ¥9.09355 | ¥682,016 |
| 150,000 | ¥8.70809 | ¥1,306,214 |
| Unit Price without JCT: | ¥63.00000 |
|---|---|
| Unit Price with JCT: | ¥69.30000 |

