Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




BAS21WS-TP | |
|---|---|
DigiKey Part Number | 353-BAS21WS-TPTR-ND - Tape & Reel (TR) 353-BAS21WS-TPCT-ND - Cut Tape (CT) 353-BAS21WS-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS21WS-TP |
Description | DIODE STANDARD 250V 200MA SOD323 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 250 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 250 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 155°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥35.00000 | ¥35 |
| 10 | ¥18.20000 | ¥182 |
| 100 | ¥9.84000 | ¥984 |
| 500 | ¥9.79600 | ¥4,898 |
| 1,000 | ¥8.21500 | ¥8,215 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥7.88200 | ¥23,646 |
| 6,000 | ¥5.98783 | ¥35,927 |
| 9,000 | ¥4.27144 | ¥38,443 |
| 15,000 | ¥4.07240 | ¥61,086 |
| 21,000 | ¥3.75195 | ¥78,791 |
| 30,000 | ¥3.56380 | ¥106,914 |
| 75,000 | ¥3.15053 | ¥236,290 |
| 150,000 | ¥2.89497 | ¥434,246 |
| 300,000 | ¥2.68008 | ¥804,024 |
| Unit Price without JCT: | ¥35.00000 |
|---|---|
| Unit Price with JCT: | ¥38.50000 |





