BZT52B10JS-TP is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 3,997
Unit Price: ¥25.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 4,912
Unit Price: ¥65.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 20,456
Unit Price: ¥25.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ¥60.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 58
Unit Price: ¥30.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ¥38.00000

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ¥0.00000

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 15,561
Unit Price: ¥35.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3,998
Unit Price: ¥18.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 11,950
Unit Price: ¥40.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ¥10.71590
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 200
Unit Price: ¥36.00000

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ¥0.00000

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: ¥0.00000
Datasheet
Zener Diode 10 V 200 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 10 V 200 mW ±2% Surface Mount SOD-323
SOD 323
Micro Commercial Components Corporate Video

BZT52B10JS-TP

DigiKey Part Number
BZT52B10JS-TPMSTR-ND - Tape & Reel (TR)
BZT52B10JS-TPMSCT-ND - Cut Tape (CT)
BZT52B10JS-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52B10JS-TP
Description
DIODE ZENER 10V 200MW SOD323
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 200 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
200 mW
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
200 nA @ 7 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥45.00000¥45
10¥26.90000¥269
100¥16.79000¥1,679
500¥12.33400¥6,167
1,000¥10.89400¥10,894
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥9.05800¥27,174
6,000¥8.13117¥48,787
9,000¥7.65811¥68,923
15,000¥7.12613¥106,892
21,000¥6.81095¥143,030
30,000¥6.50443¥195,133
75,000¥5.83145¥437,359
150,000¥5.41556¥812,334
300,000¥5.18339¥1,555,017
Manufacturers Standard Package
Unit Price without JCT:¥45.00000
Unit Price with JCT:¥49.50000