


AZ23C12-TP | |
|---|---|
DigiKey Part Number | AZ23C12-TPMSTR-ND - Tape & Reel (TR) AZ23C12-TPMSCT-ND - Cut Tape (CT) AZ23C12-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ23C12-TP |
Description | DIODE ZENER ARRAY 12V SOT-23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 12 V 300 mW ±5% SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 12 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 9 V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥33.00000 | ¥33 |
| 10 | ¥20.40000 | ¥204 |
| 100 | ¥12.66000 | ¥1,266 |
| 500 | ¥9.24400 | ¥4,622 |
| 1,000 | ¥8.13600 | ¥8,136 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥6.72333 | ¥20,170 |
| 6,000 | ¥6.00933 | ¥36,056 |
| 9,000 | ¥5.64500 | ¥50,805 |
| 15,000 | ¥5.23513 | ¥78,527 |
| 21,000 | ¥4.99219 | ¥104,836 |
| 30,000 | ¥4.75593 | ¥142,678 |
| 75,000 | ¥4.23705 | ¥317,779 |
| 150,000 | ¥3.91631 | ¥587,446 |
| 300,000 | ¥3.64671 | ¥1,094,013 |
| Unit Price without JCT: | ¥33.00000 |
|---|---|
| Unit Price with JCT: | ¥36.30000 |

