

5KP210CA-TP | |
---|---|
DigiKey Part Number | 5KP210CA-TPTR-ND - Tape & Reel (TR) 5KP210CA-TPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5KP210CA-TP |
Description | TVS DIODE 210VWM 349.5VC R6 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 349.5V Clamp Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 210V | |
Voltage - Breakdown (Min) | 233V | |
Voltage - Clamping (Max) @ Ipp | 349.5V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥716.00000 | ¥716 |
10 | ¥472.50000 | ¥4,725 |
100 | ¥334.49000 | ¥33,449 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ¥275.60600 | ¥137,803 |
1,000 | ¥256.69600 | ¥256,696 |
1,500 | ¥252.49800 | ¥378,747 |
Unit Price without JCT: | ¥716.00000 |
---|---|
Unit Price with JCT: | ¥787.60000 |