


5KP14CA-TP | |
|---|---|
DigiKey Part Number | 5KP14CA-TPTR-ND - Tape & Reel (TR) 5KP14CA-TPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5KP14CA-TP |
Description | TVS DIODE 14VWM 23.2VC R6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V | |
Voltage - Breakdown (Min) | 15.6V | |
Voltage - Clamping (Max) @ Ipp | 23.2V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥327.00000 | ¥327 |
| 10 | ¥268.70000 | ¥2,687 |
| 100 | ¥200.70000 | ¥20,070 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥165.27400 | ¥82,637 |
| 1,000 | ¥137.00700 | ¥137,007 |
| 1,500 | ¥136.92467 | ¥205,387 |
| 2,500 | ¥136.88280 | ¥342,207 |
| Unit Price without JCT: | ¥327.00000 |
|---|---|
| Unit Price with JCT: | ¥359.70000 |

